
IM8G08D3FFBG-107 | |
|---|---|
DigiKey Part Number | 5107-IM8G08D3FFBG-107-ND |
Manufacturer | |
Manufacturer Product Number | IM8G08D3FFBG-107 |
Description | DDR3 8GB, 1.35V/1.5V, 1GX8 (1CS) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-FBGA (9x10.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (9x10.6) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,77000 Kč | 979,77 Kč |
| 10 | 905,35000 Kč | 9 053,50 Kč |
| 25 | 876,06160 Kč | 21 901,54 Kč |
| 50 | 854,19020 Kč | 42 709,51 Kč |
| 220 | 808,59864 Kč | 177 891,70 Kč |
| Unit Price without VAT: | 979,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 185,52170 Kč |

