SDRAM - DDR2 Memory IC 512Mbit SSTL_18 400 MHz 400 ps 84-FBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM5116D2DDBG-25I

DigiKey Part Number
5107-IM5116D2DDBG-25I-ND
Manufacturer
Manufacturer Product Number
IM5116D2DDBG-25I
Description
DDR2 512MB, 1.8V, 32MX16, 400MHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit SSTL_18 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SSTL_18
Mfr
Clock Frequency
400 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
400 ps
Memory Type
Volatile
Voltage - Supply
1.7V ~ 1.9V
Memory Format
Operating Temperature
-40°C ~ 95°C (TC)
Technology
SDRAM - DDR2
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
32M x 16
Supplier Device Package
84-FBGA (8x12.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDB56PFC-4DITInsignis Technology Corporation2091982-NDB56PFC-4DIT-ND109,91000 KčParametric Equivalent
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1152,04000 Kč152,04 Kč
10141,42100 Kč1 414,21 Kč
25137,12920 Kč3 428,23 Kč
50133,87980 Kč6 693,99 Kč
209127,23354 Kč26 591,81 Kč
418124,06029 Kč51 857,20 Kč
627122,22520 Kč76 635,20 Kč
1 045119,93868 Kč125 335,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,04000 Kč
Unit Price with VAT:183,96840 Kč