
IM2G16D3FDBG-125I | |
|---|---|
DigiKey Part Number | 5107-IM2G16D3FDBG-125I-ND |
Manufacturer | |
Manufacturer Product Number | IM2G16D3FDBG-125I |
Description | DDR3 2GB, 1.35V/1.5V, 128MX16, 8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,97000 Kč | 335,97 Kč |
| 10 | 311,54700 Kč | 3 115,47 Kč |
| 25 | 301,80000 Kč | 7 545,00 Kč |
| 50 | 294,46340 Kč | 14 723,17 Kč |
| 198 | 280,10803 Kč | 55 461,39 Kč |
| 396 | 273,03285 Kč | 108 121,01 Kč |
| 594 | 268,95185 Kč | 159 757,40 Kč |
| Unit Price without VAT: | 335,97000 Kč |
|---|---|
| Unit Price with VAT: | 406,52370 Kč |

