
IM2G16D2DBBG-25I | |
|---|---|
DigiKey Part Number | 5107-IM2G16D2DBBG-25I-ND |
Manufacturer | |
Manufacturer Product Number | IM2G16D2DBBG-25I |
Description | DDR2 2GB, 1.8V, 128MX16, 400MHZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 2Gbit SSTL_18 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
Memory Type Volatile | Voltage - Supply 1.7V ~ 1.9V |
Memory Format | Operating Temperature -40°C ~ 95°C (TC) |
Technology SDRAM - DDR2 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128M x 16 | Supplier Device Package 84-FBGA (8x12.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,09000 Kč | 915,09 Kč |
| 10 | 845,86200 Kč | 8 458,62 Kč |
| 25 | 818,54400 Kč | 20 463,60 Kč |
| 50 | 798,13820 Kč | 39 906,91 Kč |
| 209 | 757,02411 Kč | 158 218,04 Kč |
| Unit Price without VAT: | 915,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,25890 Kč |


