SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2516SDBDBG-6I

DigiKey Part Number
5107-IM2516SDBDBG-6I-ND
Manufacturer
Manufacturer Product Number
IM2516SDBDBG-6I
Description
SDRAM, 256MB, 3.3V, 16MX16, 166M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-FBGA (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
10107,30000 Kč1 073,00 Kč
25104,07440 Kč2 601,86 Kč
50101,63460 Kč5 081,73 Kč
10099,20300 Kč9 920,30 Kč
34894,86693 Kč33 013,69 Kč
69692,49408 Kč64 375,88 Kč
1 04491,12247 Kč95 131,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč