
SU100 | |
|---|---|
DigiKey Part Number | 6421-SU100-ND |
Manufacturer | |
Manufacturer Product Number | SU100 |
Description | RS232 to USB Virtual Com Port Co |
Customer Reference | |
Detailed Description | RS-232 Serial to USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelletto Technologies Inc. | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Serial to USB | |
Convert From (Adapter End) | RS-232 | |
Convert To (Adapter End) | USB 2.0 | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | CP210 | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,61000 Kč | 412,61 Kč |
| 51 | 392,03275 Kč | 19 993,67 Kč |
| 101 | 371,24465 Kč | 37 495,71 Kč |
| Unit Price without VAT: | 412,61000 Kč |
|---|---|
| Unit Price with VAT: | 499,25810 Kč |



