New at DigiKey
RS232 to USB Keyboard Cable 5.90' (1.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK100

DigiKey Part Number
6421-SK100-ND
Manufacturer
Manufacturer Product Number
SK100
Description
Serial (RS232) to HID keyboard C
Customer Reference
Detailed Description
RS232 to USB Keyboard Cable 5.90' (1.80m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Mfr
Convert From (Adapter End)
D-Sub, 9 Pin Male
Packaging
Case
Convert To (Adapter End)
USB
Part Status
Active
Length
5.90' (1.80m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Intelletto Technologies Inc.
FREE SHIPPING on orders of 10 499,00 Kč or more for products shipped by Intelletto Technologies Inc.
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Case:499
All prices are in CZK
Case
QuantityUnit PriceExt Price
12 393,77000 Kč2 393,77 Kč
512 274,08333 Kč115 978,25 Kč
1012 154,39475 Kč217 593,87 Kč
Unit Price without VAT:2 393,77000 Kč
Unit Price with VAT:2 896,46170 Kč