
SE100-U | |
|---|---|
DigiKey Part Number | 6421-SE100-U-ND |
Manufacturer | |
Manufacturer Product Number | SE100-U |
Description | Ethernet to USB Serial & HID Key |
Customer Reference | |
Detailed Description | Ethernet to USB Keyboard or USB COM Port Cable 1.39’ (425.00mm) Unshielded |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Ethernet |
Mfr | Convert To (Adapter End) USB Keyboard or USB COM Port |
Packaging Case | Length 1.39’ (425.00mm) |
Part Status Active | Shielding Unshielded |
Usage |
| Case: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 611,66000 Kč | 3 611,66 Kč |
| 51 | 3 431,07314 Kč | 174 984,73 Kč |
| 101 | 3 250,49040 Kč | 328 299,53 Kč |
| Unit Price without VAT: | 3 611,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 370,10860 Kč |

