
SBW100U | |
|---|---|
DigiKey Part Number | 6421-SBW100U-ND |
Manufacturer | |
Manufacturer Product Number | SBW100U |
Description | Serial to Bluetooth and WiFi bri |
Customer Reference | |
Detailed Description | Ethernet or Bluetooth to USB COM Port or RS232 Cable 1.39’ (425.00mm) Unshielded |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Ethernet Or Bluetooth |
Mfr | Convert To (Adapter End) USB COM Port |
Packaging Case | Length 1.39’ (425.00mm) |
Part Status Active | Shielding Unshielded |
Usage |
| Case: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 393,77000 Kč | 2 393,77 Kč |
| Unit Price without VAT: | 2 393,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 896,46170 Kč |

