



5CSEBA6U23I7N | |
|---|---|
DigiKey Part Number | 544-3307-ND |
Manufacturer | |
Manufacturer Product Number | 5CSEBA6U23I7N |
Description | IC SOC CORTEX-A9 800MHZ 672UBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SE FPGA - 110K Logic Elements 800MHz 672-UBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | 5CSEBA6U23I7N Models |
Category | Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Manufacturer Altera | Speed 800MHz |
Series | Primary Attributes FPGA - 110K Logic Elements |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 672-FBGA |
Architecture MCU, FPGA | Supplier Device Package 672-UBGA (23x23) |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Number of I/O MCU - 181, FPGA - 145 |
RAM Size 64KB | Base Product Number |
Peripherals DMA, POR, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 038,66000 Kč | 8 038,66 Kč |
| Unit Price without VAT: | 8 038,66000 Kč |
|---|---|
| Unit Price with VAT: | 9 726,77860 Kč |







