
VENT-2 | |
|---|---|
DigiKey Part Number | 2321-VENT-2-ND |
Manufacturer | |
Manufacturer Product Number | VENT-2 |
Description | OUTDOOR VENT - LABYRINTH NON-MET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Vent Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Vent | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,13000 Kč | 356,13 Kč |
| 5 | 304,47200 Kč | 1 522,36 Kč |
| 10 | 284,60700 Kč | 2 846,07 Kč |
| 25 | 260,28280 Kč | 6 507,07 Kč |
| 50 | 243,28280 Kč | 12 164,14 Kč |
| 100 | 227,38940 Kč | 22 738,94 Kč |
| 250 | 225,54120 Kč | 56 385,30 Kč |
| Unit Price without VAT: | 356,13000 Kč |
|---|---|
| Unit Price with VAT: | 430,91730 Kč |














