
SSWPK86-IMP | |
|---|---|
DigiKey Part Number | 2321-SSWPK86-IMP-ND |
Manufacturer | |
Manufacturer Product Number | SSWPK86-IMP |
Description | SWING OUT PANEL KIT ENCL/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swing Out Panel Kit Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Swing Out Panel Kit | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,00000 Kč | 648,00 Kč |
| 5 | 553,97000 Kč | 2 769,85 Kč |
| 10 | 517,81100 Kč | 5 178,11 Kč |
| 25 | 473,56360 Kč | 11 839,09 Kč |
| 50 | 442,62100 Kč | 22 131,05 Kč |
| 100 | 441,74540 Kč | 44 174,54 Kč |
| Unit Price without VAT: | 648,00000 Kč |
|---|---|
| Unit Price with VAT: | 784,08000 Kč |


