
SSWPK66-IMP | |
|---|---|
DigiKey Part Number | 2321-SSWPK66-IMP-ND |
Manufacturer | |
Manufacturer Product Number | SSWPK66-IMP |
Description | SWING OUT PANEL KIT ENCL/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swing Out Panel Kit Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Swing Out Panel Kit | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 454,11000 Kč | 1 454,11 Kč |
| 5 | 1 243,08200 Kč | 6 215,41 Kč |
| Unit Price without VAT: | 1 454,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 759,47310 Kč |


