
SFP86-IMP | |
|---|---|
DigiKey Part Number | 2321-SFP86-IMP-ND |
Manufacturer | |
Manufacturer Product Number | SFP86-IMP |
Description | FACEPLATE ENCLOSURES/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Faceplate Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Faceplate | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,97000 Kč | 415,97 Kč |
| 5 | 355,62200 Kč | 1 778,11 Kč |
| 10 | 332,39800 Kč | 3 323,98 Kč |
| 25 | 304,00920 Kč | 7 600,23 Kč |
| 50 | 284,14500 Kč | 14 207,25 Kč |
| 100 | 268,51190 Kč | 26 851,19 Kč |
| Unit Price without VAT: | 415,97000 Kč |
|---|---|
| Unit Price with VAT: | 503,32370 Kč |


