
SBP-1614 | |
|---|---|
DigiKey Part Number | 2321-SBP-1614-ND |
Manufacturer | |
Manufacturer Product Number | SBP-1614 |
Description | BACK PANEL ENCLOSURES/PREMIUM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures, Premium Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures, Premium Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 727,30000 Kč | 1 727,30 Kč |
| 5 | 1 476,49600 Kč | 7 382,48 Kč |
| 10 | 1 380,05200 Kč | 13 800,52 Kč |
| 25 | 1 299,25560 Kč | 32 481,39 Kč |
| Unit Price without VAT: | 1 727,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 090,03300 Kč |


