
PVCBP86-IMP | |
|---|---|
DigiKey Part Number | 2321-PVCBP86-IMP-ND |
Manufacturer | |
Manufacturer Product Number | PVCBP86-IMP |
Description | BACK PANEL ENCLOSURES/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Back Panel Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Back Panel | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,51000 Kč | 532,51 Kč |
| 5 | 455,23600 Kč | 2 276,18 Kč |
| 10 | 425,52400 Kč | 4 255,24 Kč |
| 25 | 389,16000 Kč | 9 729,00 Kč |
| 50 | 363,73580 Kč | 18 186,79 Kč |
| 100 | 354,34130 Kč | 35 434,13 Kč |
| Unit Price without VAT: | 532,51000 Kč |
|---|---|
| Unit Price with VAT: | 644,33710 Kč |


