


PMKG-316-GEN | |
|---|---|
DigiKey Part Number | 2321-PMKG-316-GEN-ND |
Manufacturer | |
Manufacturer Product Number | PMKG-316-GEN |
Description | POLE MOUNTING ENCLOSURES/GENESIS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pole Mounting Enclosures, Genesis Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Pole Mounting | |
For Use With/Related Products | Enclosures, Genesis Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 482,67000 Kč | 1 482,67 Kč |
| 5 | 1 267,48200 Kč | 6 337,41 Kč |
| 10 | 1 184,66500 Kč | 11 846,65 Kč |
| 25 | 1 094,51640 Kč | 27 362,91 Kč |
| Unit Price without VAT: | 1 482,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 794,03070 Kč |


