


PMKG-216-GEN | |
|---|---|
DigiKey Part Number | 2321-PMKG-216-GEN-ND |
Manufacturer | |
Manufacturer Product Number | PMKG-216-GEN |
Description | POLE MOUNTING ENCLOSURES/GENESIS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pole Mounting Enclosures, Genesis Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Pole Mounting | |
For Use With/Related Products | Enclosures, Genesis Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 053,26000 Kč | 1 053,26 Kč |
| 5 | 900,39400 Kč | 4 501,97 Kč |
| 10 | 841,57900 Kč | 8 415,79 Kč |
| 25 | 769,66920 Kč | 19 241,73 Kč |
| 50 | 762,22740 Kč | 38 111,37 Kč |
| Unit Price without VAT: | 1 053,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 274,44460 Kč |


