
PMKG-126-IMP | |
|---|---|
DigiKey Part Number | 2321-PMKG-126-IMP-ND |
Manufacturer | |
Manufacturer Product Number | PMKG-126-IMP |
Description | POLE MOUNTING ENCLOSURES/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pole Mounting Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Pole Mounting | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,64000 Kč | 1 633,64 Kč |
| 5 | 1 396,57600 Kč | 6 982,88 Kč |
| 10 | 1 305,34100 Kč | 13 053,41 Kč |
| 25 | 1 220,50440 Kč | 30 512,61 Kč |
| Unit Price without VAT: | 1 633,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 976,70440 Kč |



