
PMKG-1224 | |
|---|---|
DigiKey Part Number | 2321-PMKG-1224-ND |
Manufacturer | |
Manufacturer Product Number | PMKG-1224 |
Description | POLE MOUNTING ENCLOSURES/PREMIUM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pole Mounting Enclosures, Premium Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Pole Mounting | |
For Use With/Related Products | Enclosures, Premium Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 903,26000 Kč | 1 903,26 Kč |
| 5 | 1 626,96800 Kč | 8 134,84 Kč |
| 10 | 1 520,67500 Kč | 15 206,75 Kč |
| 25 | 1 448,86200 Kč | 36 221,55 Kč |
| Unit Price without VAT: | 1 903,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 302,94460 Kč |


