
PMKG-1216-GEN | |
|---|---|
DigiKey Part Number | 2321-PMKG-1216-GEN-ND |
Manufacturer | |
Manufacturer Product Number | PMKG-1216-GEN |
Description | POLE MOUNTING ENCLOSURES/GENESIS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pole Mounting Enclosures, Genesis Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Pole Mounting | |
For Use With/Related Products | Enclosures, Genesis Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 838,58000 Kč | 1 838,58 Kč |
| 5 | 1 571,74200 Kč | 7 858,71 Kč |
| 10 | 1 469,06200 Kč | 14 690,62 Kč |
| 25 | 1 393,74640 Kč | 34 843,66 Kč |
| Unit Price without VAT: | 1 838,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 224,68180 Kč |


