



P9082C | |
|---|---|
DigiKey Part Number | 2321-P9082C-ND |
Manufacturer | |
Manufacturer Product Number | P9082C |
Description | ENCLOSURE PLAS 9.45"L X 8.45"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 9.000" L x 8.000" W (228.60mm x 203.20mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.000" L x 8.000" W (228.60mm x 203.20mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 72.0in² (465cm²) | |
Design | Cover Included, Hinged, Latched and Padlockable | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,41000 Kč | 1 784,41 Kč |
| 5 | 1 525,42000 Kč | 7 627,10 Kč |
| 10 | 1 425,76400 Kč | 14 257,64 Kč |
| 25 | 1 377,98960 Kč | 34 449,74 Kč |
| Unit Price without VAT: | 1 784,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,13610 Kč |

