



P8063 | |
|---|---|
DigiKey Part Number | 2321-P8063-ND |
Manufacturer | |
Manufacturer Product Number | P8063 |
Description | ENCLOSURE PLAS 8.54"L X 4.571"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 8.540" L x 4.571" W (216.92mm x 116.12mm) X 4.010" (101.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.540" L x 4.571" W (216.92mm x 116.12mm) | |
Height | 4.010" (101.85mm) | |
Area (L x W) | 39.0in² (252cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 360,04000 Kč | 1 360,04 Kč |
| 5 | 1 162,70200 Kč | 5 813,51 Kč |
| 10 | 1 086,75100 Kč | 10 867,51 Kč |
| 25 | 1 015,78240 Kč | 25 394,56 Kč |
| Unit Price without VAT: | 1 360,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 645,64840 Kč |

