
KIT-GPCL-2PK | |
|---|---|
DigiKey Part Number | 2321-KIT-GPCL-2PK-ND |
Manufacturer | |
Manufacturer Product Number | KIT-GPCL-2PK |
Description | SLIDING LOCK CLIP IN POLYCARB 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sliding Lock Cutout Clip In Polycarbonate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sliding Lock | |
Panel Cutout Dimensions | - | |
Mounting Type | Clip In | |
Material | Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,22000 Kč | 543,22 Kč |
| 5 | 464,35000 Kč | 2 321,75 Kč |
| 10 | 434,02900 Kč | 4 340,29 Kč |
| 25 | 396,94600 Kč | 9 923,65 Kč |
| 50 | 371,01360 Kč | 18 550,68 Kč |
| 100 | 354,34130 Kč | 35 434,13 Kč |
| Unit Price without VAT: | 543,22000 Kč |
|---|---|
| Unit Price with VAT: | 657,29620 Kč |

