
KIT-FAN-12VDC-49 | |
|---|---|
DigiKey Part Number | 2321-KIT-FAN-12VDC-49-ND |
Manufacturer | |
Manufacturer Product Number | KIT-FAN-12VDC-49 |
Description | Fan Kit - 12 VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Enclosures |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fan | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 508,98000 Kč | 3 508,98 Kč |
| Unit Price without VAT: | 3 508,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 245,86580 Kč |



