
KIT-FAN-120VAC-84 | |
---|---|
DigiKey Part Number | 2321-KIT-FAN-120VAC-84-ND |
Manufacturer | |
Manufacturer Product Number | KIT-FAN-120VAC-84 |
Description | Fan Kit - 120 VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filter Fan Enclosures |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Filter Fan | |
For Use With/Related Products | Enclosures |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 739,66000 Kč | 4 739,66 Kč |
Unit Price without VAT: | 4 739,66000 Kč |
---|---|
Unit Price with VAT: | 5 734,98860 Kč |