


H8084HCLL-BLK | |
|---|---|
DigiKey Part Number | 2321-H8084HCLL-BLK-ND |
Manufacturer | |
Manufacturer Product Number | H8084HCLL-BLK |
Description | ENCL BLACK PC HINGED W LATCH 8X8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Cover Included, Hinged, Latched and Padlockable | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.150" (3.81mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | - | |
Weight | 3 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 402,38000 Kč | 2 402,38 Kč |
| 5 | 2 053,52000 Kč | 10 267,60 Kč |
| 10 | 1 919,36400 Kč | 19 193,64 Kč |
| 25 | 1 881,94160 Kč | 47 048,54 Kč |
| Unit Price without VAT: | 2 402,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 906,87980 Kč |

