Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm)
G201608
Integra Enclosures Customization

H8064S

DigiKey Part Number
2321-H8064S-ND
Manufacturer
Manufacturer Product Number
H8064S
Description
ENCLOSURE PC GRY 8.44"L X 6.44"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Height
4.000" (101.60mm)
Area (L x W)
48.0in² (310cm²)
Design
Lift-Off Screw Cover
Material
Color
Gray, Opaque Cover/Door
Thickness
0.150" (3.81mm)
Features
Mounting Brackets
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 555,53000 Kč1 555,53 Kč
51 329,80400 Kč6 649,02 Kč
101 242,91400 Kč12 429,14 Kč
251 181,13760 Kč29 528,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 555,53000 Kč
Unit Price with VAT:1 882,19130 Kč