


H8064HC-6P-WHT | |
|---|---|
DigiKey Part Number | 2321-H8064HC-6P-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H8064HC-6P-WHT |
Description | ENCLOSURE PLAS 8.44"L X 6.44"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Cover Included, Hinged Door 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.000" L x 6.000" W (203.20mm x 152.40mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | White, Clear Cover/Door | |
Thickness | 0.150" (3.81mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 168,25000 Kč | 2 168,25 Kč |
| 5 | 1 853,41000 Kč | 9 267,05 Kč |
| 10 | 1 732,31400 Kč | 17 323,14 Kč |
| 25 | 1 677,21960 Kč | 41 930,49 Kč |
| Unit Price without VAT: | 2 168,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 623,58250 Kč |

