



H6064H-6P | |
|---|---|
DigiKey Part Number | 2321-H6064H-6P-ND |
Manufacturer | |
Manufacturer Product Number | H6064H-6P |
Description | ENCLOSURE PC GRY 6.54"L X 6.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged Door 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | 0.160" (4.06mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,68000 Kč | 1 520,68 Kč |
| 5 | 1 299,90200 Kč | 6 499,51 Kč |
| 10 | 1 214,96500 Kč | 12 149,65 Kč |
| 25 | 1 126,01360 Kč | 28 150,34 Kč |
| Unit Price without VAT: | 1 520,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 840,02280 Kč |

