H161407HCLL-WHT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H161407HCLL-WHT

DigiKey Part Number
2321-H161407HCLL-WHT-ND
Manufacturer
Manufacturer Product Number
H161407HCLL-WHT
Description
ENCLOSURE PLAS 16.7"L X 14.7"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) White, Clear Cover/Door Hinged Door, Lid 16.700" L x 14.700" W (424.18mm x 373.38mm) X 8.380" (212.85mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
16.700" L x 14.700" W (424.18mm x 373.38mm)
Height
8.380" (212.85mm)
Area (L x W)
245in² (1584cm²)
Design
Hinged Door, Lid
Material
Color
White, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 678,44000 Kč4 678,44 Kč
54 072,77400 Kč20 363,87 Kč
Manufacturers Standard Package
Unit Price without VAT:4 678,44000 Kč
Unit Price with VAT:5 660,91240 Kč