New Product
Enclosure Plastic, Polycarbonate (PC) Black Cover Included, Hinged, Latched and Padlockable 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Black Cover Included, Hinged, Latched and Padlockable 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm)
Integra Enclosures Customization

H141206HLL-BLK

DigiKey Part Number
2321-H141206HLL-BLK-ND
Manufacturer
Manufacturer Product Number
H141206HLL-BLK
Description
ENCL BLACK PC HINGED W LATCH 14X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Black Cover Included, Hinged, Latched and Padlockable 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
14.000" L x 12.000" W (355.60mm x 304.80mm)
Height
6.000" (152.40mm)
Area (L x W)
168in² (1084cm²)
Design
Cover Included, Hinged, Latched and Padlockable
Material
Color
Black
Thickness
0.200" (5.08mm)
Features
Mounting Brackets
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Shipping Info
-
Weight
7 lbs (3.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 485,25000 Kč3 485,25 Kč
52 979,19600 Kč14 895,98 Kč
102 858,35300 Kč28 583,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 485,25000 Kč
Unit Price with VAT:4 217,15250 Kč