
H12106S | |
|---|---|
DigiKey Part Number | 2321-H12106S-ND |
Manufacturer | |
Manufacturer Product Number | H12106S |
Description | ENCLOSURE PC 12.54"L X 10.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray Cover Included 12.540" L x 10.540" W (318.52mm x 267.72mm) X 7.350" (186.69mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.540" L x 10.540" W (318.52mm x 267.72mm) | |
Height | 7.350" (186.69mm) | |
Area (L x W) | 132in² (853cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 228,95000 Kč | 2 228,95 Kč |
| 5 | 1 905,41400 Kč | 9 527,07 Kč |
| 10 | 1 780,95200 Kč | 17 809,52 Kč |
| 25 | 1 771,10640 Kč | 44 277,66 Kč |
| Unit Price without VAT: | 2 228,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 697,02950 Kč |


