


H12104H-WHT | |
|---|---|
DigiKey Part Number | 2321-H12104H-WHT-ND |
Manufacturer | |
Manufacturer Product Number | H12104H-WHT |
Description | ENCLOSURE PLAS 12.54"L X 10.54"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) White, Opaque Cover/Door Cover Included, Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | White, Opaque Cover/Door | |
Thickness | 0.180" (4.57mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 536,14000 Kč | 2 536,14 Kč |
| 5 | 2 167,87600 Kč | 10 839,38 Kč |
| 10 | 2 026,24400 Kč | 20 262,44 Kč |
| 25 | 2 000,05960 Kč | 50 001,49 Kč |
| Unit Price without VAT: | 2 536,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 068,72940 Kč |

