



H10086SF | |
|---|---|
DigiKey Part Number | 2321-H10086SF-ND |
Manufacturer | |
Manufacturer Product Number | H10086SF |
Description | ENCLO PLASTIC GRY 10.54"LX8.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Lift-Off Screw Cover 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Gray, Opaque Cover/Door | |
Thickness | 0.150" (3.81mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | - | |
Weight | 3 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 169,09000 Kč | 2 169,09 Kč |
| Unit Price without VAT: | 2 169,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 624,59890 Kč |



