


H10086HCLL-BLK | |
|---|---|
DigiKey Part Number | 2321-H10086HCLL-BLK-ND |
Manufacturer | |
Manufacturer Product Number | H10086HCLL-BLK |
Description | ENCL BLACK PC HINGED W LATCH 10X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Cover Included, Hinged, Latched and Padlockable | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.150" (3.81mm) | |
Features | Mounting Brackets | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | - | |
Weight | 3 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 748,43000 Kč | 2 748,43 Kč |
| 5 | 2 349,34000 Kč | 11 746,70 Kč |
| 10 | 2 195,84500 Kč | 21 958,45 Kč |
| 25 | 2 189,04160 Kč | 54 726,04 Kč |
| Unit Price without VAT: | 2 748,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 325,60030 Kč |

