Enclosure Plastic, Polycarbonate (PC) White, Opaque Cover/Door Cover Included, Hinged Door 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) White, Opaque Cover/Door Cover Included, Hinged Door 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm)
Integra Enclosures Customization

H10086HC-6P-WHT

DigiKey Part Number
2321-H10086HC-6P-WHT-ND
Manufacturer
Manufacturer Product Number
H10086HC-6P-WHT
Description
ENCLOSURE PLAS 10.54"L X 8.54"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) White, Opaque Cover/Door Cover Included, Hinged Door 10.000" L x 8.000" W (254.00mm x 203.20mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
6.000" (152.40mm)
Area (L x W)
80.0in² (516cm²)
Design
Cover Included, Hinged Door
Material
Color
White, Opaque Cover/Door
Thickness
0.150" (3.81mm)
Features
Mounting Brackets
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Weight
3 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 704,33000 Kč2 704,33 Kč
52 311,67000 Kč11 558,35 Kč
102 160,65200 Kč21 606,52 Kč
252 149,67440 Kč53 741,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 704,33000 Kč
Unit Price with VAT:3 272,23930 Kč