Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
G201608
Integra Enclosures Customization

H10084HCLL

DigiKey Part Number
2321-H10084HCLL-ND
Manufacturer
Manufacturer Product Number
H10084HCLL
Description
ENCLOSURE PC 10.54"L X 8.54"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
4.000" (101.60mm)
Area (L x W)
80.0in² (516cm²)
Design
Cover Included, Hinged, Latched and Padlockable
Material
Color
Gray, Clear Cover/Door
Thickness
0.150" (3.81mm)
Features
Mounting Brackets
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Weight
3 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 616,56000 Kč2 616,56 Kč
52 236,79000 Kč11 183,95 Kč
102 118,17300 Kč21 181,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 616,56000 Kč
Unit Price with VAT:3 166,03760 Kč