
GSR2424 | |
|---|---|
DigiKey Part Number | 2321-GSR2424-ND |
Manufacturer | |
Manufacturer Product Number | GSR2424 |
Description | FRAME ENCLOSURES/GENESIS SERIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Frame Enclosures, Genesis Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Frame | |
For Use With/Related Products | Enclosures, Genesis Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 661,78000 Kč | 1 661,78 Kč |
| 5 | 1 420,59800 Kč | 7 102,99 Kč |
| 10 | 1 327,80900 Kč | 13 278,09 Kč |
| 25 | 1 244,13160 Kč | 31 103,29 Kč |
| Unit Price without VAT: | 1 661,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 010,75380 Kč |


