Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 24.000" L x 24.000" W (609.60mm x 609.60mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 24.000" L x 24.000" W (609.60mm x 609.60mm) X 10.000" (254.00mm)
Integra Enclosures Customization

G242410QTL

DigiKey Part Number
2321-G242410QTL-ND
Manufacturer
Manufacturer Product Number
G242410QTL
Description
ENCLOSURE PLAS 27.16"L X 25.75"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Gray, Opaque Cover/Door Cover Included, Hinged, Latched and Padlockable 24.000" L x 24.000" W (609.60mm x 609.60mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
24.000" L x 24.000" W (609.60mm x 609.60mm)
Height
10.000" (254.00mm)
Area (L x W)
576in² (3716cm²)
Design
Cover Included, Hinged, Latched and Padlockable
Material
Color
Gray, Opaque Cover/Door
Thickness
0.232" (5.89mm)
Features
Mounting Flange
Ratings
Material Flammability Rating
UL94 5VA, UL94 V-0
Weight
28 lbs (12.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 807,94000 Kč12 807,94 Kč
512 331,07600 Kč61 655,38 Kč
Manufacturers Standard Package
Unit Price without VAT:12 807,94000 Kč
Unit Price with VAT:15 497,60740 Kč