



G242410CE | |
|---|---|
DigiKey Part Number | 2321-G242410CE-ND |
Manufacturer | |
Manufacturer Product Number | G242410CE |
Description | ENCLOSURE PLAS 27.16"L X 25.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included, Hinged, Latched and Padlockable 24.000" L x 24.000" W (609.60mm x 609.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 24.000" L x 24.000" W (609.60mm x 609.60mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 576in² (3716cm²) | |
Design | Cover Included, Hinged, Latched and Padlockable | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.232" (5.89mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Weight | 24 lbs (10.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 391,97000 Kč | 12 391,97 Kč |
| 5 | 11 882,26400 Kč | 59 411,32 Kč |
| Unit Price without VAT: | 12 391,97000 Kč |
|---|---|
| Unit Price with VAT: | 14 994,28370 Kč |

