
DIN8 | |
|---|---|
DigiKey Part Number | 2321-DIN8-ND |
Manufacturer | |
Manufacturer Product Number | DIN8 |
Description | DIN RAIL SLOTTED 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 8.000" (203.20mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,51000 Kč | 532,51 Kč |
| 5 | 455,15200 Kč | 2 275,76 Kč |
| 10 | 425,41900 Kč | 4 254,19 Kč |
| 25 | 389,08440 Kč | 9 727,11 Kč |
| 50 | 363,66440 Kč | 18 183,22 Kč |
| 100 | 346,46700 Kč | 34 646,70 Kč |
| Unit Price without VAT: | 532,51000 Kč |
|---|---|
| Unit Price with VAT: | 644,33710 Kč |

