Din Rail Top Hat Slotted 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN6

DigiKey Part Number
2321-DIN6-ND
Manufacturer
Manufacturer Product Number
DIN6
Description
DIN RAIL SLOTTED 6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat Slotted 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integra Enclosures
Series
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
-
Length
6.000" (152.40mm)
Thickness
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1393,08000 Kč393,08 Kč
5336,05200 Kč1 680,26 Kč
10314,10900 Kč3 141,09 Kč
25287,27800 Kč7 181,95 Kč
50268,51400 Kč13 425,70 Kč
100251,97600 Kč25 197,60 Kč
Manufacturers Standard Package
Unit Price without VAT:393,08000 Kč
Unit Price with VAT:475,62680 Kč