
DIN6-IMP | |
|---|---|
DigiKey Part Number | 2321-DIN6-IMP-ND |
Manufacturer | |
Manufacturer Product Number | DIN6-IMP |
Description | DIN RAIL SLOTTED 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 6.000" (152.40mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,06000 Kč | 401,06 Kč |
| 5 | 342,77200 Kč | 1 713,86 Kč |
| 10 | 320,40800 Kč | 3 204,08 Kč |
| 25 | 293,02280 Kč | 7 325,57 Kč |
| 50 | 273,88540 Kč | 13 694,27 Kč |
| 100 | 255,98870 Kč | 25 598,87 Kč |
| 250 | 251,97600 Kč | 62 994,00 Kč |
| Unit Price without VAT: | 401,06000 Kč |
|---|---|
| Unit Price with VAT: | 485,28260 Kč |



