Din Rail Top Hat Slotted 18.000" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN18

DigiKey Part Number
2321-DIN18-ND
Manufacturer
Manufacturer Product Number
DIN18
Description
DIN RAIL SLOTTED 18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat Slotted 18.000" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integra Enclosures
Series
Packaging
Bag
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
-
Length
18.000" (457.20mm)
Thickness
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1837,61000 Kč837,61 Kč
5716,07400 Kč3 580,37 Kč
10669,26900 Kč6 692,69 Kč
25612,09160 Kč15 302,29 Kč
50576,34900 Kč28 817,45 Kč
Manufacturers Standard Package
Unit Price without VAT:837,61000 Kč
Unit Price with VAT:1 013,50810 Kč