
DIN16 | |
|---|---|
DigiKey Part Number | 2321-DIN16-ND |
Manufacturer | |
Manufacturer Product Number | DIN16 |
Description | DIN RAIL SLOTTED 16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 16.000" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 16.000" (406.40mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,06000 Kč | 805,06 Kč |
| 5 | 688,18800 Kč | 3 440,94 Kč |
| 10 | 643,21100 Kč | 6 432,11 Kč |
| 25 | 588,26320 Kč | 14 706,58 Kč |
| 50 | 551,19760 Kč | 27 559,88 Kč |
| Unit Price without VAT: | 805,06000 Kč |
|---|---|
| Unit Price with VAT: | 974,12260 Kč |

