
DIN14 | |
|---|---|
DigiKey Part Number | 2321-DIN14-ND |
Manufacturer | |
Manufacturer Product Number | DIN14 |
Description | DIN RAIL SLOTTED 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 12.750" (323.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 12.750" (323.85mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,63000 Kč | 728,63 Kč |
| 5 | 622,92600 Kč | 3 114,63 Kč |
| 10 | 582,25400 Kč | 5 822,54 Kč |
| 25 | 532,50080 Kč | 13 312,52 Kč |
| 50 | 503,95200 Kč | 25 197,60 Kč |
| Unit Price without VAT: | 728,63000 Kč |
|---|---|
| Unit Price with VAT: | 881,64230 Kč |

