
DIN12 | |
|---|---|
DigiKey Part Number | 2321-DIN12-ND |
Manufacturer | |
Manufacturer Product Number | DIN12 |
Description | DIN RAIL SLOTTED 12" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 12.000" (304.80mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,25000 Kč | 691,25 Kč |
| 5 | 591,01000 Kč | 2 955,05 Kč |
| 10 | 552,39400 Kč | 5 523,94 Kč |
| 25 | 505,20360 Kč | 12 630,09 Kč |
| 50 | 472,19460 Kč | 23 609,73 Kč |
| 100 | 464,58080 Kč | 46 458,08 Kč |
| Unit Price without VAT: | 691,25000 Kč |
|---|---|
| Unit Price with VAT: | 836,41250 Kč |


