
AFPK66-IMP | |
|---|---|
DigiKey Part Number | 2321-AFPK66-IMP-ND |
Manufacturer | |
Manufacturer Product Number | AFPK66-IMP |
Description | FACEPLATE ENCLOSURES/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Faceplate Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Faceplate | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,55000 Kč | 718,55 Kč |
| 5 | 614,27600 Kč | 3 071,38 Kč |
| 10 | 574,12700 Kč | 5 741,27 Kč |
| 25 | 525,08440 Kč | 13 127,11 Kč |
| 50 | 496,07780 Kč | 24 803,89 Kč |
| Unit Price without VAT: | 718,55000 Kč |
|---|---|
| Unit Price with VAT: | 869,44550 Kč |


