
AFPK64-IMP | |
|---|---|
DigiKey Part Number | 2321-AFPK64-IMP-ND |
Manufacturer | |
Manufacturer Product Number | AFPK64-IMP |
Description | FACEPLATE ENCLOSURES/IMPACT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Faceplate Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Faceplate | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,94000 Kč | 486,94 Kč |
| 5 | 416,30600 Kč | 2 081,53 Kč |
| 10 | 389,11400 Kč | 3 891,14 Kč |
| 25 | 355,87400 Kč | 8 896,85 Kč |
| 50 | 332,62520 Kč | 16 631,26 Kč |
| 100 | 320,48200 Kč | 32 048,20 Kč |
| Unit Price without VAT: | 486,94000 Kč |
|---|---|
| Unit Price with VAT: | 589,19740 Kč |

